Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0554 0051Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531490
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php7,044.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,044.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 0051Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531490
Technical Datasheet
Accessory TypeAdhesive Tape
For Use WithTesto 830 Series Infrared Temperature Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0554 0051 is an emission tape - for measurements on reflective surfaces.
- Temperature-resistant up to +250°C
- Emissivity (ɛ) of 0.95
- Length: 10m, width: 25mm
Technical Specifications
Accessory Type
Adhesive Tape
Product Range
-
For Use With
Testo 830 Series Infrared Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
