Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php26,990.800 |
| 5+ | Php26,927.400 |
| 10+ | Php26,863.900 |
| 25+ | Php26,861.200 |
| 50+ | Php26,324.400 |
| 100+ | Php25,787.200 |
Product Information
Product Overview
XMLR400M1P25 is a electronic pressure sensor with a 4-digit display, for configuration functions and for fast diagnostic. IT IS designed for the pressure control of a large number of fluids. This product has a pressure range of 0bar to 400bar, with a maximum permissible accidental pressure at 1200bar and a destruction pressure at 2400bar. Made of 316L stainless steel, this pressure sensor is compact and robust. It has one analogue output (4mA to 20mA and one solid-state output (PNP type). It is appropriate for controlling fresh water, air, hydraulic oil and refrigeration fluid. This pressure sensor features a compact plastic body, a G 1/4 DIN 3852-Y (female) 316L stainless steel fluid connector and a M12 electrical connector.
- Protection against load short circuit and reverse polarity
- Protection against overvoltage and overload
- Operating in any position
- Overall accuracy 1% of nominal pressure
Technical Specifications
Differential
BSPP Female
24VDC
G1/4 (1/4" BSP)
50mA
17VDC
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Analogue, Digital
-20°C
OsiSense XMLR Series
PNP
0bar
400bar
G1/4
4 Pin M12 Connector
33VDC
-
316L Stainless Steel, Polyacrylamide
80°C
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate