Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMW146Copy
Manufacturer Standard Lead Time6 weeks
Order Code4628658
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php33,807.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php33,807.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMW146Copy
Manufacturer Standard Lead Time6 weeks
Order Code4628658
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max50N
Product RangeOsiSense XC Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
-
Operating Force Max
50N
Contact Current DC Max
-
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
OsiSense XC Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
