Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMH2159L1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170480
Product RangeXCMH Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,612.300 |
| 5+ | Php2,439.900 |
| 10+ | Php2,209.100 |
| 20+ | Php2,165.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,612.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMH2159L1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170480
Product RangeXCMH Series
Technical Datasheet
Limit Switch ActuatorRod Lever
Contact ConfigurationSPST-NC, SPST-NO
Product RangeXCMH Series
Product Overview
XCMH2159L1 is a XCMH series SPST-NC, SPST-NO miniature design limit switch.
- Round thermoplastic rod lever, Ø 6mm
- Lateral cable output
- IP66, IP67 conforming to IEC 60529 and IK 04 conforming to IEC 50102 degree of protection
- Ambient air temperature (for operation) range from -25 to 70°C
- Plastic bodies with Zamak head
- Class II conforming to IEC 61140 and NF C 20-030 electric shock protection
Technical Specifications
Limit Switch Actuator
Rod Lever
Product Range
XCMH Series
Contact Configuration
SPST-NC, SPST-NO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
