Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TICS0500Copy |
| Order Code | 5125916 |
| Product Range | IsoVu TICP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php25,487.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php25,487.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TICS0500Copy |
| Order Code | 5125916 |
| Product Range | IsoVu TICP Series |
| Technical Datasheet | |
| Accessory Type | 500 mohm Low-Power Shunt |
| For Use With | Tektronix TICP Series TICP100, TICP050, and TICP025 IsoVu Isolated Current Probes |
| Product Range | IsoVu TICP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | 500 mohm Low-Power Shunt |
|---|---|
| Product Range | IsoVu TICP Series |
| For Use With | Tektronix TICP Series TICP100, TICP050, and TICP025 IsoVu Isolated Current Probes |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |
