Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO46B 4-BW-1000 - PROMO

                                                                                                    MSO / MDO Oscilloscope, PROMO, 4 Series B, 6 Analogue, 48 Digital, 1 GHz, 6.25 GSPS, 31.25 Mpts

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX MSO46B 4-BW-1000 - PROMO
                                                                                                    TEKTRONIX MSO46B 4-BW-1000 - PROMO
                                                                                                    TEKTRONIX MSO46B 4-BW-1000 - PROMO
                                                                                                    TEKTRONIX MSO46B 4-BW-1000 - PROMO
                                                                                                    TEKTRONIX MSO46B 4-BW-1000 - PROMO
                                                                                                    TEKTRONIX MSO46B 4-BW-1000 - PROMO
                                                                                                    TEKTRONIX MSO46B 4-BW-1000 - PROMO
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO46B 4-BW-1000 - PROMO
                                                                                                    Order Code4825562
                                                                                                    Product Range4 Series B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                    register your interest here

                                                                                                    QuantityPrice
                                                                                                    1+Php1,774,764.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php1,774,764.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO46B 4-BW-1000 - PROMO
                                                                                                    Order Code4825562
                                                                                                    Product Range4 Series B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range4 Series B
                                                                                                    Scope Channels6 Analogue, 48 Digital
                                                                                                    Bandwidth1GHz
                                                                                                    Sampling Rate6.25GSPS
                                                                                                    Display Memory Depth31.25 Mpts
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeTFT FHD Capacitive Touch Screen
                                                                                                    Kit ContentsMSO, TPP1000 1-GHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MSO46B 4-BW-1000 - PROMO is a 4 series B mixed signal oscilloscope with 1GHz bandwidth. The 4 series B MSO sets a new standard for performance, analysis capabilities and overall user experience in bench oscilloscope ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness, and significantly accelerating measurements and data transfers with full support for remote operation and control. High resolution 12-bit sampling delivers precise measurements on a new higher-contrast 13.3-inch HD display. And synchronized, multi-channel spectrum analysis facilitates noise hunting and RF measurements.

                                                                                                    • 6 FlexChannel® inputs
                                                                                                    • Maximum digital channels (with optional logic probes): 48
                                                                                                    • Sample rate is 6.25GS/s
                                                                                                    • Record length of 31.25Mpoints standard (62.5Mpoints optional upgrade)
                                                                                                    • Waveform capture rate of greater than 500,000 waveforms per second
                                                                                                    • Vertical resolution 12bit ADC, up to 16bits in high res mode
                                                                                                    • Includes 6 USB ports (USB 2.0/3.1), LAN, HDMI requires 1920x1080 high-definition display connection
                                                                                                    • Remotely view and control the oscilloscope over a network connection through a standard web browser
                                                                                                    • 1 year standard warranty
                                                                                                    • 286.99mm H x 405mm W x 155mm D size

                                                                                                    Contents

                                                                                                    MSO46, TPP1000 1GHz probes, Installation and safety manual, Embedded Help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty covering all parts and labour on the instrument, One-year warranty covering all parts and labour on included probes.

                                                                                                    Notes

                                                                                                    Get a free bandwidth upgrade and complimentary SUP4-Starter-PER software. Save 30% on compatible probes (32 options) and 20% on warranty service plans (8 options). Offer valid until stocks last.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    4 Series B

                                                                                                    Bandwidth

                                                                                                    1GHz

                                                                                                    Display Memory Depth

                                                                                                    31.25 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT FHD Capacitive Touch Screen

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Scope Channels

                                                                                                    6 Analogue, 48 Digital

                                                                                                    Sampling Rate

                                                                                                    6.25GSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    MSO, TPP1000 1-GHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90302000
                                                                                                    US ECCN:3A992.g
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741