Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPTF22024Copy
Order Code9659390
Product RangePT Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPTF22024Copy
Order Code9659390
Product RangePT Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current15A
Product RangePT Series
Relay MountingPanel Mount
Contact Voltage VAC250VAC
Coil Resistance777ohm
Alternatives for PTF22024
1 Product Found
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Panel Mount
Coil Resistance
777ohm
Coil Voltage
24VDC
Product Range
PT Series
Contact Voltage VAC
250VAC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
