Print Page
OR2KT-CXP-PN-V84_CE
Photoelectric Sensor, Mini, 2m, Retroreflective, Infrared, Digital - PNP / NPN, 4 Pin M8 Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoOR2KT-CXP-PN-V84_CECopy
Order Code5136961
Product RangeOR Tubular Series
Also Known As6000008092-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php6,565.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,565.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoOR2KT-CXP-PN-V84_CECopy
Order Code5136961
Product RangeOR Tubular Series
Also Known As6000008092-SE
Technical Datasheet
Sensor TypeMini Photoelectric Sensor
Sensing Distance Max2m
Sensing MethodRetroreflective
Output TypeDigital - PNP / NPN
Product RangeOR Tubular Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared
Qualification-
IP RatingIP65, IP66, IP67
Operating Temperature Min-5°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mini Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
OR Tubular Series
Supply Voltage Min
10VDC
Light Source
Infrared
IP Rating
IP65, IP66, IP67
Operating Temperature Max
55°C
Sensing Distance Max
2m
Output Type
Digital - PNP / NPN
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-5°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155