Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000945-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927127
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,022.900 |
| 5+ | Php918.500 |
| 10+ | Php813.600 |
| 50+ | Php764.600 |
| 100+ | Php713.300 |
| 250+ | Php679.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,022.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000945-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927127
Technical Datasheet
Antenna Band-
Antenna TypeDipole
Frequency Range902MHz to 930MHz
VSWR1.5
Gain4.4dBi
Antenna MountingRP SMA Connector
Product Range-
ProtocolLoRaWAN / LPWA / IoT / ISM
Antenna Case / Package19mm x 18mm
Operating Temperature Min-40°C
Operating Temperature Max90°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
902MHz to 930MHz
Gain
4.4dBi
Product Range
-
Antenna Case / Package
19mm x 18mm
Operating Temperature Max
90°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Dipole
VSWR
1.5
Antenna Mounting
RP SMA Connector
Protocol
LoRaWAN / LPWA / IoT / ISM
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
