Print Page
CABLE TY 200 X 2.5 S BK UVB M
Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 200 mm, 2.5 mm, 52 mm, 80 N
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCABLE TY 200 X 2.5 S BK UVB MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4913958
Product Range66 Series
Also Known As3-2530591-7
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,119.400 |
| 5+ | Php3,022.200 |
| 10+ | Php2,866.100 |
| 25+ | Php2,533.100 |
| 50+ | Php2,384.100 |
| 100+ | Php2,196.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Php3,119.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCABLE TY 200 X 2.5 S BK UVB MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4913958
Product Range66 Series
Also Known As3-2530591-7
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max52mm
Minimum Loop Tensile Strength80N
Cable Tie TypeStandard
Product Range66 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
52mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
80N
Product Range
66 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
