Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-1478240-0
Order Code4132440
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-1478240-0
Order Code4132440
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP D4200 Dynamic Series Contacts
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 9-1478240-0 is a hand SDE PEW 12 Ratchet Crimp Tool frame assembly for use with AMP D4200 dynamic series contacts, with two crimping jaws, an adjustable ratchet, spring-actuated handles, two die retaining screws and an emergency ratchet release. The slotted design of the crimping jaws permits easy installation and removal of crimping dies, the adjustable ratchet allows handle pressure to be set for optimum crimping die performance. This tool is intended for occasional use and low volume applications.
Applications
Maintenance & Repair, Industrial, Commercial
Warnings
Never reuse or re-terminate a terminal.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP D4200 Dynamic Series Contacts
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62