
Product Information
Product Overview
TE reinvents FASTON line utilising new 2D crimp technology. The new Standard tin plated brass receptacles are UL rated to 125°C versus legacy tin plated brass FASTON receptacles rated at only 110°C. Finally, the Standard tin plated brass receptacles are performance tested on the 6th mating cycle instead of the 1st mating cycle, to allow for disconnection and reconnection during service calls without needing to replace the receptacles. All Standard line FASTON receptacles are backward compatible with existing FASTON housings. Our Standard line 2D crimp FASTON receptacles will allow customers to standardize on four receptacles to cover their full wire range allowing them to replace hundreds of other receptacles, potentially giving them better productivity and pricing while reducing change-overs.
- Tin Plated Brass With F Crimp
- Lower insertion forces, higher temperature ratings and higher performance than previous series
Applications
Consumer Electronics
Technical Specifications
FASTON 187
4.75mm x 0.81mm
20AWG
-
Uninsulated
To Be Advised
Female Quick Disconnect
0.187" x 0.032"
16AWG
1.3mm²
Brass
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
