Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2473514-8
Order Code4814547
Product RangeDynamic HV10 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php78.500 |
| 10+ | Php65.680 |
| 100+ | Php58.480 |
| 250+ | Php55.270 |
| 500+ | Php53.670 |
| 1000+ | Php51.270 |
Price for:Each
Minimum: 1
Multiple: 1
Php78.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2473514-8
Order Code4814547
Product RangeDynamic HV10 Series
Product RangeDynamic HV10 Series
No. of Positions8Ways
Pitch Spacing3.5mm
For Use WithTE Connectivity Dynamic HV10 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic HV10 Series
No. of Positions
8Ways
For Use With
TE Connectivity Dynamic HV10 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001