Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPT571524
Order Code3072836
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current6A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance192ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Coil Voltage
24VAC
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
192ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02842