Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH2512J1K0 SMD Chip Resistor, 1 kohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose](https://ph.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH2512J1K0Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3791025RL
Cut Tape3791025
Product RangeCRGH Series
Also Known As7-1879501-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php14.600 | Php146.00 |
| Total Price | Php146.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php14.600 |
| 100+ | Php13.200 |
| 500+ | Php10.900 |
| 2500+ | Php9.800 |
| 4000+ | Php9.300 |
| 8000+ | Php9.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH2512J1K0Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3791025RL
Cut Tape3791025
Product RangeCRGH Series
Also Known As7-1879501-3
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1kohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
