Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172334-1 .
Order Code133759
Technical Datasheet
Product Range-
No. of Positions15Ways
Pitch Spacing4.2mm
For Use With-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 172334-1 .
1 Product Found
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
-
No. of Positions
15Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (07-Jul-2017)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004