Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338095-6..Copy
Order Code1291802
Product RangeMicro-MaTch Industrial
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338095-6..Copy
Order Code1291802
Product RangeMicro-MaTch Industrial
Technical Datasheet
Product RangeMicro-MaTch Industrial
No. of Positions16Ways
Pitch Spacing1.27mm
For Use WithMicro-MaTch Industrial Series Contacts
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
Micro-MaTch Industrial
No. of Positions
16Ways
For Use With
Micro-MaTch Industrial Series Contacts
Gender
Plug
Pitch Spacing
1.27mm
SVHC
No SVHC (15-Jun-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
