Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CZ-220M-HECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4785252
Cut Tape4785252RL
Product RangeVLS-CZ-HE series
Your Part Number
3,800 In Stock
Need more?
3,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php17.200 |
| 50+ | Php12.600 |
| 250+ | Php10.300 |
| 500+ | Php10.000 |
| 1000+ | Php9.700 |
| 2000+ | Php9.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php86.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CZ-220M-HECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4785252
Cut Tape4785252RL
Product RangeVLS-CZ-HE series
Technical Datasheet
Inductance22µH
RMS Current (Irms)675mA
Inductor ConstructionShielded
Saturation Current (Isat)635mA
Product RangeVLS-CZ-HE series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.776ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-CZ-HE series
DC Resistance Max
0.776ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
675mA
Saturation Current (Isat)
635mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
