Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252010HBX-1R0M-1 Power Inductor (SMD), 1 µH, 3 A, Shielded, 3.57 A, VLS-HBX-1 Series, 1008 [2520 Metric]](https://ph.element14.com/productimages/standard/en_GB/2455380-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-1R0M-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2455381RL
Cut Tape2455381
Product RangeVLS-HBX-1 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php38.900 | Php38.90 |
| Total Price | Php38.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php38.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-1R0M-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2455381RL
Cut Tape2455381
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.57A
Product RangeVLS-HBX-1 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.065ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.57A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
