Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M150WT000 Multilayer Inductor, 15 µH, 0.95 ohm, 22 MHz, 250 mA, 0805 [2012 Metric], MLZ Series](https://ph.element14.com/productimages/standard/en_GB/2215637-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M150WT000Copy
Order Code5130800
Product RangeMLZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | Php3.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Php6,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M150WT000Copy
Order Code5130800
Product RangeMLZ Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.95ohm
Self Resonant Frequency22MHz
DC Current Rating250mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
22MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.95ohm
DC Current Rating
250mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
