Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MHQ1005P2N0ST000 Multilayer Inductor, 2 nH, 0.05 ohm, 11.5 GHz, 1 A, 0402 [1005 Metric], MHQ-P Series](https://ph.element14.com/productimages/standard/en_GB/4154139-40.jpg)
ManufacturerTDK
Manufacturer Part NoMHQ1005P2N0ST000Copy
Order Code4154140
Product RangeMHQ-P Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 20000+ | Php3.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
Php64,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P2N0ST000Copy
Order Code4154140
Product RangeMHQ-P Series
Technical Datasheet
Inductance2nH
DC Resistance Max0.05ohm
Self Resonant Frequency11.5GHz
DC Current Rating1A
Inductor Case / Package0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2nH
Self Resonant Frequency
11.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.05ohm
DC Current Rating
1A
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
