Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CC45SL3AD101JYNNACopy |
| Order Code | 5143566 |
| Product Range | CC45 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | Php11.600 |
| 5000+ | Php6.800 |
| 10000+ | Php6.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Php11,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CC45SL3AD101JYNNACopy |
| Order Code | 5143566 |
| Product Range | CC45 Series |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 1kV |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | SL |
| Lead Spacing | 5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | CC45 Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Lead Spacing | 5mm |
| Product Range | CC45 Series |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 1kV |
|---|---|
| Dielectric Characteristic | SL |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
