Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82496C3101J Wirewound Inductor, 100 nH, 1.8 ohm, 1.8 GHz, 200 mA, 0603 [1608 Metric], B82496C SIMID Series](https://ph.element14.com/productimages/standard/en_GB/3877024-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82496C3101JCopy
Order Code
Re-Reel3877085RL
Cut Tape3877085
Product RangeB82496C SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82496C3101JCopy
Order Code
Re-Reel3877085RL
Cut Tape3877085
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance100nH
DC Resistance Max1.8ohm
Self Resonant Frequency1.8GHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
1.8ohm
DC Current Rating
200mA
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
