Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442H1104K Wirewound Inductor, 100 µH, 1.28 ohm, 6 MHz, 350 mA, 2220 [5650 Metric], B82442H SIMID Series](https://ph.element14.com/productimages/standard/en_GB/3877449-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442H1104KCopy
Order Code
Re-Reel158896RL
Cut Tape158896
Product RangeB82442H SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82442H1104KCopy
Order Code
Re-Reel158896RL
Cut Tape158896
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance100µH
DC Resistance Max1.28ohm
Self Resonant Frequency6MHz
DC Current Rating350mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
DC Resistance Max
1.28ohm
DC Current Rating
350mA
Product Range
B82442H SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
