Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1332K000 Wirewound Inductor, 3.3 µH, 0.18 ohm, 70 MHz, 770 mA, 1210 [3225 Metric], B82422H SIMID Series](https://ph.element14.com/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1332K000Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel1299972RL
Cut Tape1299972
Product RangeB82422H SIMID Series
Also Known AsB82422H1332K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php27.000 | Php135.00 |
| Total Price | Php135.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php27.000 |
| 50+ | Php21.800 |
| 250+ | Php18.900 |
| 500+ | Php18.300 |
| 1000+ | Php16.600 |
| 2000+ | Php15.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1332K000Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel1299972RL
Cut Tape1299972
Product RangeB82422H SIMID Series
Also Known AsB82422H1332K
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.18ohm
Self Resonant Frequency70MHz
DC Current Rating770mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
70MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
0.18ohm
DC Current Rating
770mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
