Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A1683K Wirewound Inductor, 68 µH, 7.7 ohm, 9 MHz, 80 mA, 1210 [3225 Metric], B82422A SIMID Series](https://ph.element14.com/productimages/standard/en_GB/1644335-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A1683KCopy
Order Code
Re-Reel608403RL
Cut Tape608403
Product RangeB82422A SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1683KCopy
Order Code
Re-Reel608403RL
Cut Tape608403
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance68µH
DC Resistance Max7.7ohm
Self Resonant Frequency9MHz
DC Current Rating80mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
9MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
7.7ohm
DC Current Rating
80mA
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
