Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65887E0160A041Copy
Manufacturer Standard Lead Time15 weeks
Order Code2673462
Product RangeB65887 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,074.200 |
| 5+ | Php788.900 |
| 10+ | Php672.800 |
| 25+ | Php624.600 |
| 50+ | Php591.800 |
| 120+ | Php563.000 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Php1,074.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65887E0160A041Copy
Manufacturer Standard Lead Time15 weeks
Order Code2673462
Product RangeB65887 Series
Technical Datasheet
Core TypeRM
Core SizeRM14
Core Material GradeN41
For Use WithSMPS Transformers
Effective Magnetic Path Length70mm
Ae Effective Cross Section Area200mm²
Inductance Factor Al160nH
Product RangeB65887 Series
Technical Specifications
Core Type
RM
Core Material Grade
N41
Effective Magnetic Path Length
70mm
Inductance Factor Al
160nH
Core Size
RM14
For Use With
SMPS Transformers
Ae Effective Cross Section Area
200mm²
Product Range
B65887 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
