Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65686A0000R087Copy
Order Code4968872
Product RangeB65686 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php33.500 |
| 10+ | Php24.100 |
| 100+ | Php21.600 |
| 500+ | Php20.500 |
| 1000+ | Php19.500 |
| 2000+ | Php18.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php33.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65686A0000R087Copy
Order Code4968872
Product RangeB65686 Series
Technical Datasheet
Core TypePM
Core SizePM74/59
For Use WithPower Transformers and Energy Storage Chokes
Core Material GradeN87
Effective Magnetic Path Length128mm
Ae Effective Cross Section Area790mm²
Inductance Factor Al13µH
Product RangeB65686 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
PM
For Use With
Power Transformers and Energy Storage Chokes
Effective Magnetic Path Length
128mm
Inductance Factor Al
13µH
SVHC
No SVHC (04-Feb-2026)
Core Size
PM74/59
Core Material Grade
N87
Ae Effective Cross Section Area
790mm²
Product Range
B65686 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
