Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59100Z0206D030Copy
Manufacturer Standard Lead Time9 weeks
Order Code5112389
Product RangeZ100 D 0206 A030 Series
Your Part Number
217 In Stock
Need more?
217 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php386.600 |
| 2+ | Php353.700 |
| 3+ | Php322.700 |
| 5+ | Php309.200 |
| 10+ | Php296.600 |
| 20+ | Php285.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php386.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59100Z0206D030Copy
Manufacturer Standard Lead Time9 weeks
Order Code5112389
Product RangeZ100 D 0206 A030 Series
Technical Datasheet
Transducer Function-
Element Type0
Resonant Frequency2MHz
Resonant Resistance20ohm
Capacitance1100pF
External Diameter10mm
External Height1mm
Product RangeZ100 D 0206 A030 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
-
Resonant Frequency
2MHz
Capacitance
1100pF
External Height
1mm
SVHC
No SVHC (04-Feb-2026)
Element Type
0
Resonant Resistance
20ohm
External Diameter
10mm
Product Range
Z100 D 0206 A030 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
