Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoAMT45S-150-2P-TL000Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4852676RL
Cut Tape4852676
Product RangeAMT Series
Also Known AsAMT45S-150-2P-TL000
Your Part Number
2,415 In Stock
Need more?
2,415 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php30.500 | Php152.50 |
| Total Price | Php152.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php30.500 |
| 50+ | Php26.700 |
| 250+ | Php24.300 |
| 500+ | Php23.400 |
| 1000+ | Php22.100 |
| 2500+ | Php20.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAMT45S-150-2P-TL000Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4852676RL
Cut Tape4852676
Product RangeAMT Series
Also Known AsAMT45S-150-2P-TL000
Technical Datasheet
Turns Ratio-
Inductance15µH
DC Resistance1ohm
ET Constant-
Isolation Voltage500Vrms
Product RangeAMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
-
DC Resistance
1ohm
Isolation Voltage
500Vrms
SVHC
No SVHC (25-Jun-2025)
Inductance
15µH
ET Constant
-
Product Range
AMT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
