Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCPFE1000FI-28/CCopy
Manufacturer Standard Lead Time33 weeks
Order Code4750924
Product RangeCPFE1000FI Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php64,656.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php64,656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCPFE1000FI-28/CCopy
Manufacturer Standard Lead Time33 weeks
Order Code4750924
Product RangeCPFE1000FI Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max0
Output Voltage - Output 128V
Output Current - Output 136A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCPFE1000FI Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
0
Output Current - Output 1
36A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 265V AC
Product Range
CPFE1000FI Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
