Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA996.A.003Copy
Manufacturer Standard Lead Time18 weeks
Order Code4558802
Product RangeMA996 Guardian Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php12,545.100 |
| 5+ | Php11,373.800 |
| 10+ | Php10,202.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php12,545.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA996.A.003Copy
Manufacturer Standard Lead Time18 weeks
Order Code4558802
Product RangeMA996 Guardian Series
Technical Datasheet
Antenna Type4G / 5G / Cellular / MIMO WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / Wall
Gain5.15dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMA996 Guardian Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
4G / 5G / Cellular / MIMO WiFi
Frequency Max
7.125GHz
Gain
5.15dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / Wall
VSWR
-
Input Impedance
50ohm
Product Range
MA996 Guardian Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
