Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA584.W.003Copy
Manufacturer Standard Lead Time18 weeks
Order Code4758665
Product RangeComet MA58x Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,618.100 |
| 5+ | Php2,312.100 |
| 10+ | Php2,006.100 |
| 50+ | Php1,964.700 |
| 100+ | Php1,922.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,618.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA584.W.003Copy
Manufacturer Standard Lead Time18 weeks
Order Code4758665
Product RangeComet MA58x Series
Technical Datasheet
Antenna Type5G / WiFi / MIMO
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingScrew / SMA Connector
Gain5.04dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeComet MA58x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G / WiFi / MIMO
Frequency Max
7.125GHz
Gain
5.04dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.925GHz
Antenna Mounting
Screw / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Comet MA58x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
