Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSH80H100CHCopy
Order Code4919172
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php242.900 |
| 10+ | Php162.500 |
| 100+ | Php135.600 |
| 500+ | Php120.100 |
| 1000+ | Php112.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php242.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSH80H100CHCopy
Order Code4919172
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max820mV
Forward Surge Current440A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
440A
Diode Mounting
Through Hole
Qualification
AEC-Q101
Average Forward Current
80A
Diode Case Style
TO-247AD
Forward Voltage Max
820mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
