Print Page
SFSD016GN1PT1TB-I-5E-07P-SW6
Flash Memory Card, 3D pSLC, MicroSDHC Card, UHS-I, Class 10, Video Class 30, 16 GB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1PT1TB-I-5E-07P-SW6Copy
Manufacturer Standard Lead Time42 weeks
Order Code4849770
Product RangePS-66u iShield Archive Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php18,845.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php18,845.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1PT1TB-I-5E-07P-SW6Copy
Manufacturer Standard Lead Time42 weeks
Order Code4849770
Product RangePS-66u iShield Archive Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-I, Class 10, Video Class 30
Memory Capacity16GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePS-66u iShield Archive Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-I, Class 10, Video Class 30
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
16GB
Operating Temperature Min
-40°C
Product Range
PS-66u iShield Archive Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
