Print Page
RR1220P-123-D
RES, 12K, 0.5%, 0.1W, METAL FILM, 0805
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-123-D
Order Code4047985
Your Part Number
Technical Datasheet
4,812 In Stock
Need more?
4812 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php6.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-123-D
Order Code4047985
Technical Datasheet
Resistor TechnologyMetal Film (Thin Film)
Resistor TypePrecision
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Technology
Metal Film (Thin Film)
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Qualification
-
Resistor Type
Precision
Voltage Rating
100V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024