Print Page
4,420 In Stock
Need more?
4420 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php22.700 |
| 25+ | Php16.600 |
| 50+ | Php15.700 |
| 100+ | Php14.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php22.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608N-562-B-T5
Order Code4180885
Product RangeRG series
Technical Datasheet
Resistance5.6kohm
Power Rating100mW
Resistor TechnologyMetal Film (Thin Film)
Product RangeRG series
Voltage Rating100V
Product Length1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5.6kohm
Resistor Technology
Metal Film (Thin Film)
Voltage Rating
100V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
100mW
Product Range
RG series
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022