Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STORM INTERFACE |
|---|---|
| Manufacturer Part No | 7012CL01Copy |
| Order Code | 1350267 |
| Product Range | 700 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STORM INTERFACE |
|---|---|
| Manufacturer Part No | 7012CL01Copy |
| Order Code | 1350267 |
| Product Range | 700 Series |
| Technical Datasheet | |
| For Use With | Storm 700 and 900 Series |
| Accessory Type | - |
| Product Range | 700 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Storm 700 and 900 Series |
|---|---|
| Product Range | 700 Series |
| Accessory Type | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84716060 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
