Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STONTRONICS |
|---|---|
| Manufacturer Part No | 3A-061WP05Copy |
| Order Code | 1297470 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STONTRONICS |
|---|---|
| Manufacturer Part No | 3A-061WP05Copy |
| Order Code | 1297470 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 6W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 1.2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 5.5mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | - |
| Plug Type | EU, UK, US |
| SVHC | No SVHC (16-Jan-2020) |
Alternatives for 3A-061WP05
1 Product Found
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 6W |
| Output Current - Output 1 | 1.2A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 5.5mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | EU, UK, US |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
