Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php111.600 |
| 10+ | Php74.300 |
| 50+ | Php63.900 |
| 100+ | Php61.200 |
| 250+ | Php55.800 |
| 500+ | Php54.000 |
| 1000+ | Php52.700 |
| 2500+ | Php33.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php111.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3325AQPRCopy
Order Code5156315
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.49625V
Reference Voltage Max2.50375V
Initial Accuracy0.15%
Temperature Coefficient± 8ppm/°C
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.49625V
Initial Accuracy
0.15%
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.50375V
Temperature Coefficient
± 8ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
