Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP157DAA1Copy
Order Code5127524
Product RangeSTM32 Family STM32MP Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,200.750 |
| 10+ | Php970.050 |
| 25+ | Php922.790 |
| 50+ | Php871.520 |
| 100+ | Php819.450 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,200.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP157DAA1Copy
Order Code5127524
Product RangeSTM32 Family STM32MP Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32MP Series Microcontrollers
Device CoreARM Cortex-A7
Data Bus Width32 bit
Operating Frequency Max800MHz
Program Memory Size-
No. of Pins448Pins
IC Case / PackageLFBGA
No. of I/O's176I/O's
RAM Memory Size708KB
ADC Channels22Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32MP
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32MP Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, HDMI-CEC, I2C, MDIO, SAI, SDMMC, SPI, SPDIF, UART, USART, USB
ADC Channels
22Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
STM32MP
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-A7
Operating Frequency Max
800MHz
No. of Pins
448Pins
No. of I/O's
176I/O's
RAM Memory Size
708KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
