Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM1812MWX7FCopy
Order Code5155544
Product RangeSTM181x Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php66.200 |
| 10+ | Php43.700 |
| 100+ | Php41.300 |
| 500+ | Php38.500 |
| 1000+ | Php36.100 |
| 2500+ | Php34.700 |
| 5000+ | Php33.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php66.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM1812MWX7FCopy
Order Code5155544
Product RangeSTM181x Series
Technical Datasheet
IC TypePrecision Digital Power Monitor
Supply Voltage Min1V
Supply Voltage Max5.5V
Supply Current9µA
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC Generic NumberSTM1812
Product RangeSTM181x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Precision Digital Power Monitor
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
IC Generic Number
STM1812
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1V
Supply Current
9µA
No. of Pins
3Pins
Operating Temperature Max
105°C
Product Range
STM181x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
