Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF724Copy
Order Code
Re-Reel1084467RL
Cut Tape1084467
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF724Copy
Order Code
Re-Reel1084467RL
Cut Tape1084467
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current3A
Power Dissipation1.4W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Collector Emitter Voltage Max
30V
Power Dissipation
1.4W
Transistor Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
