Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP0102DA.Copy
Order Code362852
Technical Datasheet
Peak Repetitive Off State Voltage-
Gate Trigger Current Max200µA
Average On State Current500mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins-
Peak Non Repetitive Surge Current-
Holding Current Max-
Gate Trigger Voltage Max800mV
Operating Temperature Max-
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for P0102DA.
1 Product Found
Technical Specifications
Peak Repetitive Off State Voltage
-
Average On State Current
500mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
-
Holding Current Max
-
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
