Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256-DRMF8TG/K
Order Code
Cut Tape4835749
Cut Tape4835749RL
Product Range256Kbit I2C Serial EEPROMs
Your Part Number
290 In Stock
Need more?
290 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php39.800 |
| 10+ | Php35.500 |
| 100+ | Php34.200 |
| 500+ | Php33.400 |
| 1000+ | Php31.700 |
| 2500+ | Php30.600 |
| 5000+ | Php29.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php39.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256-DRMF8TG/K
Order Code
Cut Tape4835749
Cut Tape4835749RL
Product Range256Kbit I2C Serial EEPROMs
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageWFDFPN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range256Kbit I2C Serial EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
WFDFPN-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
32K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROMs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
