Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php967.100 |
| 10+ | Php737.100 |
| 25+ | Php681.300 |
| 50+ | Php651.600 |
| 100+ | Php621.500 |
| 250+ | Php599.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php967.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L6452Copy
Order Code5155513
Technical Datasheet
Supply Voltage Min10.5V
Supply Voltage Max12.5V
IC Package TypePQFP
No. of Pins100Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
10.5V
IC Package Type
PQFP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
12.5V
No. of Pins
100Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
