Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 24.0100-22Copy |
| Order Code | 4130248 |
| Product Range | PS2,3 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 24.0100-22Copy |
| Order Code | 4130248 |
| Product Range | PS2,3 Series |
| Technical Datasheet | |
| Inter Series Connector A | - |
| Convert From Positions | - |
| Convert From Gender | - |
| Inter Series Connector B | - |
| Convert To Positions | - |
| Convert To Gender | - |
| Product Range | PS2,3 Series |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Inter Series Connector A | - |
|---|---|
| Convert From Gender | - |
| Convert To Positions | - |
| Product Range | PS2,3 Series |
| Convert From Positions | - |
|---|---|
| Inter Series Connector B | - |
| Convert To Gender | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
