Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | ST121HDBTPWCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139204 |
| Also Known As | GTIN UPC EAN: 0065030854177 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php35,820.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php35,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | ST121HDBTPWCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139204 |
| Also Known As | GTIN UPC EAN: 0065030854177 |
| Technical Datasheet | |
| Product Range | - |
| Plug Type | AU, EU, NA, UK |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The Startech ST121HDBTPW is a HDMI extender that supports 4K Ultra HD and 1080p Full HD resolutions using the standardised HDBaseT format. HDBaseT distributes uncompressed audio video with zero latency over standard network cables, along with Power over Cable (PoC) that allows you to power the transmitter and receiver from a single power source at either end. Hassle-free 4K transmission up to 35m over a single cable, as well as 1080p Full HD or lower resolutions up to 100m.
- Extend high definition HDMI signals over standard Cat5e or Cat6 networking cable
- Supports 4K (4096x2160 @30Hz) signals up to a range of 35m, or Full HD up to 100m
- Dolby® TrueHD and DTS-HD MA Audio support
- PoC support allows you to power transmitter and receiver from a single PSU at either end
- Hassle free installation with plug & play setup and mounting brackets included
- No software or drivers required for use
- Fully TAA compliant
- Dimensions (HxWxD): 25x80x67mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Transmitter, receiver, AC adaptor (UK/EU/AU/NA), 1.5m Ethernet cable, grounding wires, mounting brackets and user guide
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Plug Type | AU, EU, NA, UK |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.102 |
