
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | PEX1000MMSC2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5139279 |
| Also Known As | GTIN UPC EAN: 0065030857703 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php12,767.900 |
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | PEX1000MMSC2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5139279 |
| Also Known As | GTIN UPC EAN: 0065030857703 |
| Technical Datasheet | |
| Networking Interface | PCI Express |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The Startech PEX1000MMSC2 PCI-Express Gigabit Fibre Network Card lets you connect a computer directly to a fibre optic network, by providing a dedicated multimode SC fibre port for your desktop PC or server through an available PCI-Express slot. Ideal for integrating into new or existing fibre infrastructure, this card delivers full Gigabit bandwidth to your computer up to 550 meters away from your network source, using multimode 50/125 micron duplex SC fibre cabling. Designed for wide compatibility, the versatile card also supports fibre integration with a computer up to 220m away when utilised on network frameworks that consist of multimode 62.5/125 micron cables.
- Compliant with IEEE802.3z 1000Base-SX, IEEE 802.1Q VLAN Tagging, IEEE 802.1P Layer 2 Priority Encoding, IEEE 802.3x Full Duplex flow control
- Ideal for secure networks, fibre connections are not susceptible to electronic interference
- Maximum fibre distance of 550m
- Supports Wake-on-LAN (WoL) remote wake-up and Full/Half-Duplex Auto-Negotiation
- Advanced Configuration Power Management Interface (ACPI) 2.0
- Supports RFC 1157 SNMP v1 for remote management
- PCI-Express x1 interface
- Optional low profile bracket included for SFF computers or 1U rackmount applications
- Supports XP/Vista/7/8/10/11, Server 2003/2008/2012/2016/2019/2022, macOS 10.5-10.9 and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Notes
Note: Not compatible with 10/100Mb/s connections.
Technical Specifications
| Networking Interface | PCI Express |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .182 |
