Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MCM1110SMLC40Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5156915 |
| Also Known As | GTIN UPC EAN: 0065030919876 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php17,147.670 |
Price for:Each
Minimum: 1
Multiple: 1
Php17,147.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MCM1110SMLC40Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5156915 |
| Also Known As | GTIN UPC EAN: 0065030919876 |
| Technical Datasheet | |
| Networking Interface | RJ45, Fibre Optic LC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Startech MCM1110SMLC40 Fibre Media Converter extends a Gigabit Ethernet (1000Mb/s) network up to 40km over single-mode fibre on 1000BASE-LX networks. The plug & play converter provides a cost-effective solution for converting a copper network to fibre, ideal for specialised deployments that require secure, long-range connectivity.
- Convert and extend a Gigabit Ethernet connection over LC fibre cable
- Provides a cost effective bridge between copper and fibre networks, ideal for industrial and remote deployment
- Supports a maximum distance of 40km over single mode fibre optic cable
- Half/Full-Duplex fibre operation with 1310nm wavelength
- Supports Auto-negotiation, MDI/MDI-X and 9K jumbo frames for reliable performance in mixed-speed networks
- Compact and durable all-metal housing
- Integrated LED indicators for intuitive diagnostics
- Provides DIP switch for Link Fault Passthrough function (LFP) with LLCF/LLR
- TAA compliant, suitable for government and commercial applications
- 2 Year manufacturer warranty
Contents
Converter, universal power supply and user guide
Technical Specifications
| Networking Interface | RJ45, Fibre Optic LC |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .328 |
